BYW74TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $9.39409
Datasheet

Similar


Comchip Technology
In Stock: 233,021
Unit Price: $4.93000
Datasheet

Similar


onsemi
In Stock: 11,958
Unit Price: $4.44000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.40088
Datasheet

Similar


onsemi
In Stock: 23,715
Unit Price: $4.69000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $85.20915
Datasheet

Similar


onsemi
In Stock: 387
Unit Price: $12.33000
Datasheet
Diode 400 V 3A Through Hole SOD-64
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYW74TR

DigiKey Part Number
BYW74TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BYW74TR
Description
DIODE AVALANCHE 400V 3A SOD64
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 400 V 3A Through Hole SOD-64
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
200 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-64
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,500$9.41979$117,747.38
Manufacturers Standard Package