
BYW53-TAP | |
|---|---|
DigiKey Part Number | 112-BYW53-TAPCT-ND - Cut Tape (CT) 112-BYW53-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BYW53-TAP |
Description | DIODE AVALANCHE 400V 2A SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Through Hole SOD-57 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-57 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.90000 | $19.90 |
| 10 | $12.72700 | $127.27 |
| 100 | $8.65150 | $865.15 |
| 500 | $6.90556 | $3,452.78 |
| 1,000 | $6.34420 | $6,344.20 |
| 2,000 | $6.16617 | $12,332.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $5.36155 | $26,807.75 |
| 10,000 | $5.04623 | $50,462.30 |
| 15,000 | $5.03772 | $75,565.80 |

