BYVF32-150HE3_A/P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $6.50196
Datasheet

Similar


onsemi
In Stock: 1,095
Unit Price: $25.44000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $9.47840
Datasheet
TO-220-3 Full Pack, Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220-3 Full Pack, Isolated Tab
Functions & Parameters of the “Simplest” Semiconductor

BYVF32-150HE3_A/P

DigiKey Part Number
112-BYVF32-150HE3_A/P-ND
Manufacturer
Manufacturer Product Number
BYVF32-150HE3_A/P
Description
DIODE ARRAY GP 150V 18A ITO220AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 150 V 18A Through Hole TO-220-3 Full Pack, Isolated Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io) (per Diode)
18A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
10 µA @ 150 V
Operating Temperature - Junction
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack, Isolated Tab
Supplier Device Package
ITO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
2,000$6.94110$13,882.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.