
BYV26EGP-E3/54 | |
|---|---|
DigiKey Part Number | BYV26EGP-E3/54GITR-ND - Tape & Reel (TR) BYV26EGP-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BYV26EGP-E3/54 |
Description | DIODE STANDARD 1000V 1A DO204AC |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-204AC (DO-15) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 2.5 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4007-AP | MCC (Micro Commercial Components) | 35,126 | 353-1N4007-AP-ND | $1.81000 | Similar |
| 1N4007-BP | MCC (Micro Commercial Components) | 29,658 | 353-1N4007-BP-ND | $1.81000 | Similar |
| 1N4007-TP-HF | MCC (Micro Commercial Components) | 0 | 353-1N4007-TP-HF-ND | $0.33527 | Similar |
| 1N4007GP-AP | MCC (Micro Commercial Components) | 0 | 353-1N4007GP-AP-ND | $0.28651 | Similar |
| 1N4007GP-AP-HF | MCC (Micro Commercial Components) | 0 | 353-1N4007GP-AP-HFTR-ND | $0.28651 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.63000 | $14.63 |
| 10 | $9.27400 | $92.74 |
| 100 | $6.19740 | $619.74 |
| 500 | $4.87930 | $2,439.65 |
| 1,000 | $4.45523 | $4,455.23 |
| 2,000 | $4.09858 | $8,197.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.79868 | $15,194.72 |
| 8,000 | $3.54659 | $28,372.72 |
| 12,000 | $3.41821 | $41,018.52 |
| 20,000 | $3.30196 | $66,039.20 |

