
BYV26B-TAP | |
|---|---|
DigiKey Part Number | BYV26B-TAPGICT-ND - Cut Tape (CT) BYV26B-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BYV26B-TAP |
Description | DIODE AVALANCHE 400V 1A SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole SOD-57 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package SOD-57 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 2.5 V @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.98000 | $19.98 |
| 10 | $12.82600 | $128.26 |
| 100 | $8.71890 | $871.89 |
| 500 | $6.96148 | $3,480.74 |
| 1,000 | $6.39649 | $6,396.49 |
| 2,000 | $6.22656 | $12,453.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $5.40749 | $27,037.45 |
| 10,000 | $5.09014 | $50,901.40 |
| 15,000 | $5.08705 | $76,305.75 |

