
BYT56J-TAP | |
|---|---|
DigiKey Part Number | BYT56J-TAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BYT56J-TAP |
Description | DIODE AVALANCHE 600V 3A SOD64 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Through Hole SOD-64 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 100 ns |
Packaging Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package SOD-64 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.4 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5406G | onsemi | 14,661 | 1N5406GOS-ND | $4.52000 | Similar |
| 1N5406RLG | onsemi | 293,467 | 1N5406RLGOSCT-ND | $4.60000 | Similar |
| EGP30J | onsemi | 7 | 488-EGP30JCT-ND | $11.02000 | Similar |
| MR856RLG | onsemi | 0 | MR856RLGOSTR-ND | $0.00000 | Similar |
| STTH3L06 | STMicroelectronics | 19,829 | 497-3246-1-ND | $6.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,500 | $9.72090 | $121,511.25 |





