
BYT52M-TR | |
|---|---|
DigiKey Part Number | BYT52MGITR-ND - Tape & Reel (TR) BYT52MGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BYT52M-TR |
Description | DIODE AVALANCHE 1KV 1.4A SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1.4A Through Hole SOD-57 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 200 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package SOD-57 |
Current - Average Rectified (Io) 1.4A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.14000 | $20.14 |
| 10 | $12.92400 | $129.24 |
| 100 | $8.79040 | $879.04 |
| 500 | $7.02100 | $3,510.50 |
| 1,000 | $6.45199 | $6,451.99 |
| 2,000 | $6.29072 | $12,581.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $5.45626 | $27,281.30 |
| 10,000 | $5.13947 | $51,394.70 |



