BYT28F-300-E3/45 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 984
Unit Price: $21.27000
Datasheet

Similar


Diodes Incorporated
In Stock: 34
Unit Price: $15.52000
Datasheet
TO-220-3 Full Pack, Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220-3 Full Pack, Isolated Tab
Functions & Parameters of the “Simplest” Semiconductor

BYT28F-300-E3/45

DigiKey Part Number
BYT28F-300-E3/45-ND
Manufacturer
Manufacturer Product Number
BYT28F-300-E3/45
Description
DIODE ARRAY GP 300V 5A ITO220AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 300 V 5A Through Hole TO-220-3 Full Pack, Isolated Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io) (per Diode)
5A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
10 µA @ 300 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack, Isolated Tab
Supplier Device Package
ITO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes