
BYT28B-400-E3/45 | |
---|---|
DigiKey Part Number | 112-BYT28B-400-E3/45-ND |
Manufacturer | |
Manufacturer Product Number | BYT28B-400-E3/45 |
Description | DIODE ARRAY GP 400V 5A TO-263AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 400 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB | |
Base Product Number |