
BYS12-90-M3/TR | |
|---|---|
DigiKey Part Number | BYS12-90-M3/TRGITR-ND - Tape & Reel (TR) BYS12-90-M3/TRGICT-ND - Cut Tape (CT) BYS12-90-M3/TRGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYS12-90-M3/TR |
Description | DIODE SCHOTTKY 90V 1.5A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 90 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 90 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 1.5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $3.36300 | $33.63 |
| 100 | $2.14990 | $214.99 |
| 500 | $1.62540 | $812.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $1.33353 | $2,400.35 |
| 3,600 | $1.21025 | $4,356.90 |
| 5,400 | $1.14739 | $6,195.91 |
| 9,000 | $1.07673 | $9,690.57 |
| 12,600 | $1.03488 | $13,039.49 |
| 18,000 | $0.99420 | $17,895.60 |

