DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYM12-400-E3/97

DigiKey Part Number
BYM12-400-E3/97GITR-ND - Tape & Reel (TR)
BYM12-400-E3/97GICT-ND - Cut Tape (CT)
BYM12-400-E3/97GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BYM12-400-E3/97
Description
DIODE STANDARD 400V 1A DO213AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount DO-213AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
14pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-213AB
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,038
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.42000$5.42
10$3.35800$33.58
100$2.15460$215.46
500$1.63350$816.75
1,000$1.46534$1,465.34
2,000$1.32370$2,647.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.17028$5,851.40
10,000$1.07541$10,754.10
15,000$1.02707$15,406.05
25,000$0.97276$24,319.00
35,000$0.94061$32,921.35
50,000$0.92476$46,238.00
Manufacturers Standard Package