
BYM12-100-E3/96 | |
|---|---|
DigiKey Part Number | BYM12-100-E3/96GITR-ND - Tape & Reel (TR) BYM12-100-E3/96GICT-ND - Cut Tape (CT) BYM12-100-E3/96GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYM12-100-E3/96 |
Description | DIODE STANDARD 100V 1A DO213AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-213AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-213AB |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| 10 | $4.39900 | $43.99 |
| 100 | $2.84220 | $284.22 |
| 500 | $2.17048 | $1,085.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.84343 | $2,765.14 |
| 3,000 | $1.67856 | $5,035.68 |
| 4,500 | $1.59451 | $7,175.30 |
| 7,500 | $1.50005 | $11,250.38 |
| 10,500 | $1.44412 | $15,163.26 |
| 15,000 | $1.38975 | $20,846.25 |

