
BYM11-600-E3/96 | |
|---|---|
DigiKey Part Number | BYM11-600-E3/96GITR-ND - Tape & Reel (TR) BYM11-600-E3/96GICT-ND - Cut Tape (CT) BYM11-600-E3/96GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYM11-600-E3/96 |
Description | DIODE STANDARD 600V 1A DO213AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | BYM11-600-E3/96 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 250 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-213AB |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGL41J-E3/96 | Vishay General Semiconductor - Diodes Division | 7,714 | RGL41J-E3/96GICT-ND | $11.84000 | Parametric Equivalent |
| RGL41J-E3/97 | Vishay General Semiconductor - Diodes Division | 14,990 | RGL41J-E3/97GICT-ND | $11.84000 | Parametric Equivalent |
| 1N6663US | Microchip Technology | 1 | 1N6663US-ND | $183.83000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $3.74100 | $37.41 |
| 100 | $2.39990 | $239.99 |
| 500 | $1.82140 | $910.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.53956 | $2,309.34 |
| 3,000 | $1.39744 | $4,192.32 |
| 4,500 | $1.32496 | $5,962.32 |
| 7,500 | $1.24352 | $9,326.40 |
| 10,500 | $1.19526 | $12,550.23 |
| 15,000 | $1.14837 | $17,225.55 |

