
BYM11-400-E3/97 | |
---|---|
DigiKey Part Number | BYM11-400-E3/97GITR-ND - Tape & Reel (TR) BYM11-400-E3/97GICT-ND - Cut Tape (CT) BYM11-400-E3/97GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYM11-400-E3/97 |
Description | DIODE STANDARD 400V 1A DO213AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | BYM11-400-E3/97 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.42200 | $24.22 |
100 | $1.92880 | $192.88 |
500 | $1.45664 | $728.32 |
1,000 | $1.30415 | $1,304.15 |
2,000 | $1.18674 | $2,373.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.08114 | $5,405.70 |
10,000 | $0.84573 | $8,457.30 |
15,000 | $0.82822 | $12,423.30 |
25,000 | $0.79986 | $19,996.50 |