
BYM07-100-E3/83 | |
---|---|
DigiKey Part Number | 112-BYM07-100-E3/83TR-ND - Tape & Reel (TR) 112-BYM07-100-E3/83CT-ND - Cut Tape (CT) 112-BYM07-100-E3/83DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYM07-100-E3/83 |
Description | DIODE STD 100V 500MA DO213AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 500mA Surface Mount DO-213AA (GL34) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 7pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AA (GL34) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $2.75900 | $27.59 |
100 | $2.18330 | $218.33 |
500 | $1.65616 | $828.08 |
1,000 | $1.48603 | $1,486.03 |
2,000 | $1.34271 | $2,685.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
9,000 | $0.94541 | $8,508.69 |
18,000 | $0.94119 | $16,941.42 |