Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BYG24JHM3_A/H | |
|---|---|
DigiKey Part Number | BYG24JHM3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BYG24JHM3_A/H |
Description | DIODE AVAL 600V 1.5A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 140 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 1.5A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 1.5 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYG24J-E3/TR | Vishay General Semiconductor - Diodes Division | 2,985 | BYG24J-E3/TRGICT-ND | $7.07000 | Parametric Equivalent |
| BYG24J-E3/TR3 | Vishay General Semiconductor - Diodes Division | 0 | BYG24J-E3/TR3-ND | $1.29531 | Parametric Equivalent |
| BYG24J-M3/TR | Vishay General Semiconductor - Diodes Division | 0 | BYG24J-M3/TR-ND | $1.45983 | Parametric Equivalent |
| BYG24J-M3/TR3 | Vishay General Semiconductor - Diodes Division | 0 | BYG24J-M3/TR3-ND | $1.45983 | Parametric Equivalent |
| BYG24JHE3_A/H | Vishay General Semiconductor - Diodes Division | 0 | BYG24JHE3_A/H-ND | $1.38446 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,600 | $1.56998 | $19,781.75 |

