
BYG22DHE3_A/I | |
|---|---|
DigiKey Part Number | 112-BYG22DHE3_A/ITR-ND - Tape & Reel (TR) 112-BYG22DHE3_A/ICT-ND - Cut Tape (CT) 112-BYG22DHE3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYG22DHE3_A/I |
Description | DIODE AVALANCHE 200V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYG22D-E3/TR | Vishay General Semiconductor - Diodes Division | 75,460 | BYG22D-E3/GICT-ND | $9.29000 | Parametric Equivalent |
| BYG22D-E3/TR3 | Vishay General Semiconductor - Diodes Division | 7,941 | BYG22D-E3/TR3GICT-ND | $9.29000 | Parametric Equivalent |
| BYG22D-M3/TR | Vishay General Semiconductor - Diodes Division | 10,383 | 112-BYG22D-M3/TRCT-ND | $9.62000 | Parametric Equivalent |
| BYG22DHE3_A/H | Vishay General Semiconductor - Diodes Division | 3,390 | BYG22DHE3_A/HGICT-ND | $9.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.70000 | $9.70 |
| 10 | $6.05900 | $60.59 |
| 100 | $3.97020 | $397.02 |
| 500 | $3.07090 | $1,535.45 |
| 1,000 | $2.78117 | $2,781.17 |
| 2,000 | $2.53736 | $5,074.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $2.17464 | $16,309.80 |
| 15,000 | $2.02731 | $30,409.65 |
| 22,500 | $1.95228 | $43,926.30 |
| 37,500 | $1.86801 | $70,050.38 |

