
BYG22B-E3/TR3 | |
|---|---|
DigiKey Part Number | 112-BYG22B-E3/TR3TR-ND - Tape & Reel (TR) 112-BYG22B-E3/TR3CT-ND - Cut Tape (CT) 112-BYG22B-E3/TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYG22B-E3/TR3 |
Description | DIODE AVALANCHE 100V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES2BA-13-F | Diodes Incorporated | 126,181 | ES2BA-FDICT-ND | $6.33000 | Similar |
| MURA210T3G | onsemi | 214 | MURA210T3GOSCT-ND | $6.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.29000 | $9.29 |
| 10 | $5.81300 | $58.13 |
| 100 | $3.80240 | $380.24 |
| 500 | $2.93590 | $1,467.95 |
| 1,000 | $2.65686 | $2,656.86 |
| 2,000 | $2.42197 | $4,843.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $2.07253 | $15,543.98 |
| 15,000 | $1.93058 | $28,958.70 |
| 22,500 | $1.85829 | $41,811.53 |
| 37,500 | $1.77710 | $66,641.25 |

