Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

BYG10J-E3/TR3 | |
|---|---|
DigiKey Part Number | BYG10J-E3/TR3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BYG10J-E3/TR3 |
Description | DIODE AVAL 600V 1.5A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 4 µs |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 1.5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYG10J-E3/TR | Vishay General Semiconductor - Diodes Division | 468 | BYG10J-E3/GICT-ND | $6.25000 | Parametric Equivalent |
| BYG10J-M3/TR | Vishay General Semiconductor - Diodes Division | 0 | BYG10J-M3/TR-ND | $1.33954 | Parametric Equivalent |
| BYG10J-M3/TR3 | Vishay General Semiconductor - Diodes Division | 0 | BYG10J-M3/TR3-ND | $1.33955 | Parametric Equivalent |
| BYG10JHE3_A/H | Vishay General Semiconductor - Diodes Division | 0 | BYG10JHE3_A/H-ND | $1.30359 | Parametric Equivalent |
| BYG10JHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | BYG10JHE3_A/I-ND | $1.36740 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $1.23193 | $9,239.48 |



