BYD33MGPHE3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.24946
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.35190
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $32.68105
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.25470
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.35190
Datasheet

Similar


onsemi
In Stock: 8,751
Unit Price: $3.95000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.26723
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.35190
Datasheet

Similar


Diodes Incorporated
In Stock: 5,000
Unit Price: $0.56537
Datasheet

Similar


onsemi
In Stock: 11,426
Unit Price: $2.88000
Datasheet
DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYD33MGPHE3/73

DigiKey Part Number
BYD33MGPHE3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BYD33MGPHE3/73
Description
DIODE STANDARD 1000V 1A DO204AL
Customer Reference
Detailed Description
Diode 1000 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
300 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable