
BY520-14EHE3/54 | |
---|---|
DigiKey Part Number | BY520-14EHE3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BY520-14EHE3/54 |
Description | DIODE STD 1400V 500MA DO204AL |
Customer Reference | |
Detailed Description | Diode 1400 V 500mA Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1400 V | |
Current - Average Rectified (Io) | 500mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |