


BY500-600-E3/73 | |
---|---|
DigiKey Part Number | BY500-600-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BY500-600-E3/73 |
Description | DIODE STANDARD 600V 5A DO201AD |
Customer Reference | |
Detailed Description | Diode 600 V 5A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 200 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 28pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |