
BY448TAP | |
|---|---|
DigiKey Part Number | BY448TAPGICT-ND - Cut Tape (CT) BY448TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BY448TAP |
Description | DIODE AVALANCHE 1500V 2A SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 1500 V 2A Through Hole SOD-57 |
Datasheet | Datasheet |
EDA/CAD Models | BY448TAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1500 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 3 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-57 | |
Operating Temperature - Junction | 140°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.39000 | $20.39 |
| 10 | $13.08900 | $130.89 |
| 100 | $8.90800 | $890.80 |
| 500 | $7.11850 | $3,559.25 |
| 1,000 | $6.54333 | $6,543.33 |
| 2,000 | $6.39637 | $12,792.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $5.53649 | $27,682.45 |
| 10,000 | $5.22579 | $52,257.90 |


