


BY228GP-E3/54 | |
---|---|
DigiKey Part Number | BY228GP-E3/54GITR-ND - Tape & Reel (TR) BY228GP-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BY228GP-E3/54 |
Description | DIODE STD 1500V 2.5A DO201AD |
Customer Reference | |
Detailed Description | Diode 1500 V 2.5A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | BY228GP-E3/54 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1500 V | |
Current - Average Rectified (Io) | 2.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 2.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1500 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.23000 | $15.23 |
10 | $10.29000 | $102.90 |
100 | $8.28550 | $828.55 |
500 | $6.62232 | $3,311.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,400 | $5.57059 | $7,798.83 |
2,800 | $5.25408 | $14,711.42 |