
BY228-15TAP | |
---|---|
DigiKey Part Number | BY228-15TAPGICT-ND - Cut Tape (CT) BY228-15TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BY228-15TAP |
Description | DIODE AVALANCHE 1200V 3A SOD64 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 3A Through Hole SOD-64 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-64 | |
Operating Temperature - Junction | 140°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.54000 | $10.54 |
10 | $7.13700 | $71.37 |
100 | $5.78300 | $578.30 |
500 | $4.55460 | $2,277.30 |
1,000 | $4.15938 | $4,159.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.53696 | $8,842.40 |