
BY203-20STR | |
---|---|
DigiKey Part Number | BY203-20STR-ND - Tape & Reel (TR) BY203-20SCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BY203-20STR |
Description | DIODE AVAL 2000V 250MA SOD57 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 2000 V 250mA Through Hole SOD-57 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 2000 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 2.4 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 300 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-57 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.99000 | $5.99 |
10 | $4.30300 | $43.03 |
100 | $4.20490 | $420.49 |
500 | $3.26994 | $1,634.97 |
1,000 | $2.83904 | $2,839.04 |
2,000 | $2.71550 | $5,431.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.21697 | $11,084.85 |