Parametric Equivalent

BU1008A-E3/51 | |
|---|---|
DigiKey Part Number | BU1008A-E3/51-ND |
Manufacturer | |
Manufacturer Product Number | BU1008A-E3/51 |
Description | BRIDGE RECT 1PHASE 800V 3A BU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole isoCINK+™ BU |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 5 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, BU |
Technology Standard | Supplier Device Package isoCINK+™ BU |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
Current - Average Rectified (Io) 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU1008A-E3/45 | Vishay General Semiconductor - Diodes Division | 0 | BU1008A-E3/45GI-ND | $19.50068 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $19.50066 | $19,500.66 |


