
BAV70-G3-18 | |
|---|---|
DigiKey Part Number | 112-BAV70-G3-18TR-ND - Tape & Reel (TR) 112-BAV70-G3-18CT-ND - Cut Tape (CT) 112-BAV70-G3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV70-G3-18 |
Description | DIODE ARRAY GP 70V 250MA SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 70 V 250mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 6 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2.5 µA @ 70 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 250mA (DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV70-E3-08 | Vishay General Semiconductor - Diodes Division | 44,514 | BAV70-E3-08CT-ND | $3.21000 | Parametric Equivalent |
| BAV70-G3-08 | Vishay General Semiconductor - Diodes Division | 2,378 | 112-BAV70-G3-08CT-ND | $3.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.03900 | $20.39 |
| 100 | $1.28170 | $128.17 |
| 500 | $0.95204 | $476.02 |
| 1,000 | $0.84550 | $845.50 |
| 2,000 | $0.75568 | $1,511.36 |
| 5,000 | $0.65826 | $3,291.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.59796 | $5,979.60 |
| 20,000 | $0.54722 | $10,944.40 |
| 30,000 | $0.52137 | $15,641.10 |
| 50,000 | $0.49231 | $24,615.50 |
| 70,000 | $0.47510 | $33,257.00 |
| 100,000 | $0.45838 | $45,838.00 |



