
BAV303-TR | |
|---|---|
DigiKey Part Number | BAV303-GITR-ND - Tape & Reel (TR) BAV303-GICT-ND - Cut Tape (CT) BAV303-GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV303-TR |
Description | DIODE STD 200V 250MA MICROMELF |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 250mA Surface Mount MicroMELF |
Datasheet | Datasheet |
EDA/CAD Models | BAV303-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MicroMELF | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.58700 | $15.87 |
| 100 | $0.99150 | $99.15 |
| 500 | $0.73090 | $365.45 |
| 1,000 | $0.64654 | $646.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.55485 | $1,387.12 |
| 5,000 | $0.49804 | $2,490.20 |
| 7,500 | $0.46907 | $3,518.03 |
| 12,500 | $0.43648 | $5,456.00 |
| 17,500 | $0.41717 | $7,300.47 |
| 25,000 | $0.39840 | $9,960.00 |

