
BAV301-TR | |
---|---|
DigiKey Part Number | 112-BAV301-TR-ND - Tape & Reel (TR) 112-BAV301-CT-ND - Cut Tape (CT) 112-BAV301-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV301-TR |
Description | DIODE STD 100V 250MA MICROMELF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount MicroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 100 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MicroMELF | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.80700 | $8.07 |
100 | $0.66510 | $66.51 |
500 | $0.48634 | $243.17 |
1,000 | $0.42815 | $428.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.36494 | $912.35 |
5,000 | $0.32571 | $1,628.55 |
7,500 | $0.30569 | $2,292.68 |
12,500 | $0.25287 | $3,160.88 |
17,500 | $0.24758 | $4,332.65 |
25,000 | $0.24232 | $6,058.00 |
62,500 | $0.22832 | $14,270.00 |
125,000 | $0.22222 | $27,777.50 |