
BAV20WS-E3-18 | |
---|---|
DigiKey Part Number | BAV20WS-E3-18GITR-ND - Tape & Reel (TR) BAV20WS-E3-18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAV20WS-E3-18 |
Description | DIODE STANDARD 150V 250MA SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 250mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 150 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.13300 | $11.33 |
100 | $0.75620 | $75.62 |
500 | $0.55458 | $277.29 |
1,000 | $0.45686 | $456.86 |
2,000 | $0.42968 | $859.36 |
5,000 | $0.37399 | $1,869.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.24879 | $2,487.90 |
20,000 | $0.22580 | $4,516.00 |