
V8PAM10S-M3/H | |
---|---|
DigiKey Part Number | 112-V8PAM10S-M3/HTR-ND - Tape & Reel (TR) 112-V8PAM10S-M3/HCT-ND - Cut Tape (CT) 112-V8PAM10S-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V8PAM10S-M3/H |
Description | DIODE SCHOTTKY 100V 2.8A DO221BC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2.8A Surface Mount DO-221BC (SMPA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2.8A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 180 µA @ 100 V | |
Capacitance @ Vr, F | 600pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221BC (SMPA) | |
Operating Temperature - Junction | -40°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $2.72600 | $27.26 |
100 | $2.15290 | $215.29 |
500 | $1.63202 | $816.01 |
1,000 | $1.46402 | $1,464.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $1.01176 | $3,541.16 |
7,000 | $0.92374 | $6,466.18 |