BAT43WS-G3-08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV19WS-HG3-08

DigiKey Part Number
112-BAV19WS-HG3-08TR-ND - Tape & Reel (TR)
112-BAV19WS-HG3-08CT-ND - Cut Tape (CT)
112-BAV19WS-HG3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV19WS-HG3-08
Description
DIODE STANDARD 100V 250MA SOD323
Customer Reference
Detailed Description
Diode 100 V 250mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 100 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,783
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 1/10/2025
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$0.63200$6.32
100$0.54270$54.27
500$0.41284$206.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.49014$1,470.42
6,000$0.44064$2,643.84
9,000$0.41539$3,738.51
15,000$0.32021$4,803.15
Manufacturers Standard Package