
BAV103-GS08 | |
|---|---|
DigiKey Part Number | BAV103-GS08TR-ND - Tape & Reel (TR) BAV103-GS08CT-ND - Cut Tape (CT) BAV103-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV103-GS08 |
Description | DIODE STANDARD 200V 250MA SOD80 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 250mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | BAV103-GS08 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Mfr | Capacitance @ Vr, F 1.5pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 250mA | Supplier Device Package SOD-80 MiniMELF |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Operating Temperature - Junction 175°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 50 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV103 | Diotec Semiconductor | 4,270 | 4878-BAV103CT-ND | $0.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.43100 | $14.31 |
| 100 | $0.89290 | $89.29 |
| 500 | $0.65624 | $328.12 |
| 1,000 | $0.57962 | $579.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.49632 | $1,240.80 |
| 5,000 | $0.44467 | $2,223.35 |
| 7,500 | $0.41832 | $3,137.40 |
| 12,500 | $0.38869 | $4,858.62 |
| 17,500 | $0.37112 | $6,494.60 |
| 25,000 | $0.35404 | $8,851.00 |



