
BAT86S-TAP | |
---|---|
DigiKey Part Number | 112-BAT86S-TAPCT-ND - Cut Tape (CT) 112-BAT86S-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BAT86S-TAP |
Description | DIODE SCHOTTKY 50V 200MA DO204AH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 200mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 5 µA @ 40 V | |
Capacitance @ Vr, F | 8pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.48600 | $14.86 |
100 | $0.92620 | $92.62 |
500 | $0.68300 | $341.50 |
1,000 | $0.60425 | $604.25 |
2,000 | $0.53778 | $1,075.56 |
5,000 | $0.46570 | $2,328.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.42104 | $4,210.40 |
20,000 | $0.38347 | $7,669.40 |
30,000 | $0.36431 | $10,929.30 |
50,000 | $0.34278 | $17,139.00 |
70,000 | $0.33004 | $23,102.80 |
100,000 | $0.31764 | $31,764.00 |
250,000 | $0.29765 | $74,412.50 |