
BAT54S-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-BAT54S-HE3_A-08TR-ND - Tape & Reel (TR) 112-BAT54S-HE3_A-08CT-ND - Cut Tape (CT) 112-BAT54S-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54S-HE3_A-08 |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Vishay | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Operating Temperature - Junction 125°C |
Diode Configuration 1 Pair Series Connection | Grade Automotive |
Technology Schottky | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 30 V | Mounting Type Surface Mount |
Current - Average Rectified (Io) (per Diode) 200mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA | Supplier Device Package SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $2.68800 | $26.88 |
| 100 | $1.70350 | $170.35 |
| 500 | $1.27762 | $638.81 |
| 1,000 | $1.13999 | $1,139.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.96482 | $2,894.46 |
| 6,000 | $0.87648 | $5,258.88 |
| 9,000 | $0.83144 | $7,482.96 |
| 15,000 | $0.78082 | $11,712.30 |
| 21,000 | $0.75084 | $15,767.64 |
| 30,000 | $0.72170 | $21,651.00 |






