MFR Recommended
Similar
Similar
Similar

BAT43WS-HE3-08 | |
|---|---|
DigiKey Part Number | BAT43WS-HE3-08GITR-ND - Tape & Reel (TR) BAT43WS-HE3-08GICT-ND - Cut Tape (CT) BAT43WS-HE3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT43WS-HE3-08 |
Description | DIODE SCHOTTKY 30V 200MA SOD323 |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 25 V |
Mfr | Capacitance @ Vr, F 7pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOD-323 |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 15 mA | Operating Temperature - Junction 125°C (Max) |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
Reverse Recovery Time (trr) 5 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT43WS-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BAT43WS-HE3_A-08TR-ND | $0.65916 | MFR Recommended |
| BAT5403WE6327HTSA1 | Infineon Technologies | 12,600 | BAT5403WE6327HTSA1CT-ND | $2.96000 | Similar |
| BAT54WS-7-F | Diodes Incorporated | 18,425 | BAT54WS-FDICT-ND | $1.64000 | Similar |
| CUS520,H3F | Toshiba Semiconductor and Storage | 524,674 | CUS520H3FCT-ND | $1.64000 | Similar |













