MFR Recommended
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar



BAT42W-HE3-18 | |
|---|---|
DigiKey Part Number | BAT42W-HE3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT42W-HE3-18 |
Description | DIODE SCHOTTKY 30V 200MA SOD123 |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 25 V |
Mfr | Capacitance @ Vr, F 7pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOD-123 |
Voltage - Forward (Vf) (Max) @ If 650 mV @ 50 mA | Operating Temperature - Junction 125°C (Max) |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
Reverse Recovery Time (trr) 5 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT42W-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BAT42W-HE3_A-18TR-ND | $0.70513 | MFR Recommended |
| BAT42W-7-F | Diodes Incorporated | 1,047 | BAT42W-FDICT-ND | $3.12000 | Direct |
| BAT43W-7-F | Diodes Incorporated | 14,468 | BAT43W-FDICT-ND | $3.54000 | Direct |
| B0530W RHG | Taiwan Semiconductor Corporation | 4,981 | B0530WRHGCT-ND | $2.96000 | Similar |
| BAT42W RHG | Taiwan Semiconductor Corporation | 643 | BAT42WRHGCT-ND | $1.48000 | Similar |







