
BAS82-GS08 | |
---|---|
DigiKey Part Number | 112-BAS82-GS08TR-ND - Tape & Reel (TR) 112-BAS82-GS08CT-ND - Cut Tape (CT) 112-BAS82-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS82-GS08 |
Description | DIODE SCHOTTKY 50V 30MA SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 30mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | BAS82-GS08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 200 nA @ 50 V | |
Capacitance @ Vr, F | 1.6pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.28100 | $12.81 |
100 | $1.03210 | $103.21 |
500 | $0.76362 | $381.81 |
1,000 | $0.67675 | $676.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.58236 | $1,455.90 |
5,000 | $0.52386 | $2,619.30 |
7,500 | $0.49403 | $3,705.23 |
12,500 | $0.43214 | $5,401.75 |
17,500 | $0.41783 | $7,312.02 |
25,000 | $0.40360 | $10,090.00 |
62,500 | $0.37885 | $23,678.12 |
125,000 | $0.37342 | $46,677.50 |