BAS40L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BAS40L
BAS40L_View2

BAS40L-G3-08

DigiKey Part Number
112-BAS40L-G3-08TR-ND - Tape & Reel (TR)
112-BAS40L-G3-08CT-ND - Cut Tape (CT)
112-BAS40L-G3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS40L-G3-08
Description
DIODE SCHOTT 40V 200MA DFN10062A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 40 V 200mA Surface Mount DFN1006-2A
Datasheet
 Datasheet
EDA/CAD Models
BAS40L-G3-08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 40 V
Capacitance @ Vr, F
2.9pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DFN1006-2A
Operating Temperature - Junction
150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,089
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$1.05900$10.59
100$0.75620$75.62
500$0.55458$277.29
1,000$0.47443$474.43
2,000$0.43395$867.90
5,000$0.37399$1,869.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.34954$3,495.40
20,000$0.26275$5,255.00
30,000$0.26110$7,833.00
50,000$0.25079$12,539.50
70,000$0.22814$15,969.80
Manufacturers Standard Package