Diode Array 1 Pair Common Anode 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS40-06-HE3_A-08

DigiKey Part Number
112-BAS40-06-HE3_A-08TR-ND - Tape & Reel (TR)
112-BAS40-06-HE3_A-08CT-ND - Cut Tape (CT)
112-BAS40-06-HE3_A-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS40-06-HE3_A-08
Description
DIODE ARR SCHOTT 40V 200MA SOT23
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Vishay
Reverse Recovery Time (trr)
5 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
100 nA @ 30 V
Part Status
Active
Operating Temperature - Junction
125°C
Diode Configuration
1 Pair Common Anode
Grade
Automotive
Technology
Schottky
Qualification
AEC-Q101
Voltage - DC Reverse (Vr) (Max)
40 V
Mounting Type
Surface Mount
Current - Average Rectified (Io) (per Diode)
200mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Supplier Device Package
SOT-23-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.86000$3.86
10$2.36000$23.60
100$1.49140$149.14
500$1.11368$556.84
1,000$0.99151$991.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.83596$2,507.88
6,000$0.75750$4,545.00
9,000$0.71750$6,457.50
15,000$0.67254$10,088.10
21,000$0.64590$13,563.90
30,000$0.62001$18,600.30
Manufacturers Standard Package