
BAS40-05-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-BAS40-05-HE3_A-08TR-ND - Tape & Reel (TR) 112-BAS40-05-HE3_A-08CT-ND - Cut Tape (CT) 112-BAS40-05-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40-05-HE3_A-08 |
Description | DIODE ARR SCHOTT 40V 200MA SOT23 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Vishay | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 30 V |
Part Status Active | Operating Temperature - Junction 125°C |
Diode Configuration 1 Pair Common Cathode | Grade Automotive |
Technology Schottky | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 40 V | Mounting Type Surface Mount |
Current - Average Rectified (Io) (per Diode) 200mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA | Supplier Device Package SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.36000 | $23.60 |
| 100 | $1.49140 | $149.14 |
| 500 | $1.11368 | $556.84 |
| 1,000 | $0.99151 | $991.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.83596 | $2,507.88 |
| 6,000 | $0.75750 | $4,545.00 |
| 9,000 | $0.71750 | $6,457.50 |
| 15,000 | $0.67254 | $10,088.10 |
| 21,000 | $0.64590 | $13,563.90 |
| 30,000 | $0.62001 | $18,600.30 |

