


BAS40-05-G3-08 | |
---|---|
DigiKey Part Number | 112-BAS40-05-G3-08TR-ND - Tape & Reel (TR) 112-BAS40-05-G3-08CT-ND - Cut Tape (CT) 112-BAS40-05-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40-05-G3-08 |
Description | DIODE ARR SCHOTT 40V 200MA SOT23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS40-05-G3-08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 30 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.36700 | $13.67 |
100 | $1.06690 | $106.69 |
500 | $0.78978 | $394.89 |
1,000 | $0.70021 | $700.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.58606 | $1,758.18 |
6,000 | $0.52847 | $3,170.82 |
9,000 | $0.49911 | $4,491.99 |
15,000 | $0.43241 | $6,486.15 |
21,000 | $0.43093 | $9,049.53 |
30,000 | $0.42749 | $12,824.70 |
75,000 | $0.39702 | $29,776.50 |