


BAV21W-HE3_A-08 | |
---|---|
DigiKey Part Number | 112-BAV21W-HE3_A-08TR-ND - Tape & Reel (TR) 112-BAV21W-HE3_A-08CT-ND - Cut Tape (CT) 112-BAV21W-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | Vishay |
Manufacturer Product Number | BAV21W-HE3_A-08 |
Description | DIODE STANDARD 200V 300MA SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 300mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.17400 | $11.74 |
100 | $0.94920 | $94.92 |
500 | $0.70072 | $350.36 |
1,000 | $0.62018 | $620.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.40220 | $1,206.60 |
6,000 | $0.39823 | $2,389.38 |
9,000 | $0.36297 | $3,266.73 |
15,000 | $0.36169 | $5,425.35 |
21,000 | $0.36042 | $7,568.82 |
30,000 | $0.33717 | $10,115.10 |
75,000 | $0.31394 | $23,545.50 |