
BAS21-G3-08 | |
|---|---|
DigiKey Part Number | 112-BAS21-G3-08TR-ND - Tape & Reel (TR) 112-BAS21-G3-08CT-ND - Cut Tape (CT) 112-BAS21-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21-G3-08 |
Description | DIODE STANDARD 200V 200MA SOT233 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.37900 | $13.79 |
| 100 | $0.77420 | $77.42 |
| 500 | $0.51202 | $256.01 |
| 1,000 | $0.44521 | $445.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.36844 | $1,105.32 |
| 6,000 | $0.32969 | $1,978.14 |
| 9,000 | $0.30990 | $2,789.10 |
| 15,000 | $0.28765 | $4,314.75 |
| 21,000 | $0.27446 | $5,763.66 |
| 30,000 | $0.27250 | $8,175.00 |
| 75,000 | $0.20143 | $15,107.25 |

