
BA479S-TAP | |
---|---|
DigiKey Part Number | BA479S-TAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BA479S-TAP |
Description | RF DIODE PIN 30V DO-204AH |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 30V 50 mA DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 30V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | 0.5pF @ 0V, 100MHz | |
Resistance @ If, F | 50Ohm @ 1.5mA, 100MHz | |
Operating Temperature | 125°C (TJ) | |
Package / Case | DO-204AH, DO-35, Axial | |
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |