Parametric Equivalent
Parametric Equivalent

AZ23C6V8-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-AZ23C6V8-HE3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23C6V8-HE3_A-08 |
Description | DIODE ZENER ARRAY 6.8V SOT-23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 6.8 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 2 µA @ 4 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 6.8 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23C6V8-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-AZ23C6V8-HE3_A-18TR-ND | $0.62140 | Parametric Equivalent |
| BZB84-C6V8-QR | Nexperia USA Inc. | 0 | 1727-BZB84-C6V8-QRTR-ND | $0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.59016 | $8,852.40 |
| 30,000 | $0.59001 | $17,700.30 |



