
AZ23C3V9-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-AZ23C3V9-HE3_A-08TR-ND - Tape & Reel (TR) 112-AZ23C3V9-HE3_A-08CT-ND - Cut Tape (CT) 112-AZ23C3V9-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C3V9-HE3_A-08 |
Description | DIODE ZENER ARRAY 3.9V SOT-23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 3.9 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 90 Ohms |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 3.9 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.34300 | $23.43 |
| 100 | $1.48070 | $148.07 |
| 500 | $1.10514 | $552.57 |
| 1,000 | $0.98370 | $983.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.82922 | $2,487.66 |
| 6,000 | $0.75128 | $4,507.68 |
| 9,000 | $0.71155 | $6,403.95 |
| 15,000 | $0.66688 | $10,003.20 |
| 21,000 | $0.64042 | $13,448.82 |
| 30,000 | $0.61470 | $18,441.00 |

