Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

AZ23C3V9-G3-08 | |
|---|---|
DigiKey Part Number | AZ23C3V9-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23C3V9-G3-08 |
Description | DIODE ZENER ARRAY 3.9V SOT-23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 3.9 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Manufacturer Vishay General Semiconductor - Diodes Division | Impedance (Max) (Zzt) 95 Ohms |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case TO-236-3, SC-59, SOT-23-3 |
Configuration 1 Pair Common Anode | Supplier Device Package SOT-23-3 |
Voltage - Zener (Nom) (Vz) 3.9 V | Base Product Number |
Tolerance ±5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23C3V9-E3-08 | Vishay General Semiconductor - Diodes Division | 2,172 | 112-AZ23C3V9-E3-08CT-ND | $4.28000 | Parametric Equivalent |
| AZ23C3V9-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | AZ23C3V9-E3-18-ND | $0.74904 | Parametric Equivalent |
| AZ23C3V9-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | AZ23C3V9-G3-18-ND | $0.51869 | Parametric Equivalent |
| AZ23C3V9-7-F | Diodes Incorporated | 0 | AZ23C3V9-FDICT-ND | $3.21000 | Similar |
| AZ23C3V9-TP | MCC (Micro Commercial Components) | 0 | AZ23C3V9-TPMSCT-ND | $1.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.49169 | $7,375.35 |
| 30,000 | $0.45142 | $13,542.60 |
| 45,000 | $0.43090 | $19,390.50 |
| 75,000 | $0.40785 | $30,588.75 |
| 105,000 | $0.39419 | $41,389.95 |
| 150,000 | $0.38436 | $57,654.00 |




