
AZ23C33-E3-08 | |
|---|---|
DigiKey Part Number | 112-AZ23C33-E3-08TR-ND - Tape & Reel (TR) 112-AZ23C33-E3-08CT-ND - Cut Tape (CT) 112-AZ23C33-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C33-E3-08 |
Description | DIODE ZENER ARRAY 33V SOT-23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 33 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 33 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 25 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.64700 | $26.47 |
| 100 | $1.67800 | $167.80 |
| 500 | $1.25772 | $628.86 |
| 1,000 | $1.12191 | $1,121.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.94906 | $2,847.18 |
| 6,000 | $0.86192 | $5,171.52 |
| 9,000 | $0.81749 | $7,357.41 |
| 15,000 | $0.76756 | $11,513.40 |
| 21,000 | $0.73798 | $15,497.58 |
| 30,000 | $0.70923 | $21,276.90 |

